- Home ›
- All Products›
- 365016-1
365016-1
TE Connectivity / AMP Brand
POSITIVE LOCK (PL) HSG REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
POSITIVE LOCK (PL) HSG REC
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark I
- Receptacle Style = Straight
- Number of Positions = 8
Search Keywords: 3650161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:365016-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mating Alignment Type:Polarization
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Packaging Quantity:800
-
Mating Alignment:With
-
Number of Positions:8
-
Housing Material:Polyamide 6.6 GF
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Primary Product Color:Black
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
886
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
150
$2.17
250
$2.16
600
$2.15
1,200
$1.33
1,800
$1.06
2,400 +
$1.03
Click for Quote
Log in
to unlock special pricing