- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647630-8
TE Connectivity / AMP Brand
3-647630-8
08P MTA100 HRD ASSY F/L LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MTA100 HRD ASSY F/L LF
Search Keywords: 36476308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647630-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-647630-8 RoHS compliant?
Yes, 3-647630-8 is RoHS compliant.
What is the lead time for 3-647630-8?
The standard lead time for 3-647630-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
15 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
25
$2.18
100
$2.17
250
$2.16
500
$2.15
1,000
$1.33
1,500
$1.06
2,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Accessories