- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647609-8
TE Connectivity / AMP Brand
3-647609-8
08P MTA100 HDR ASSY F/L LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MTA100 HDR ASSY F/L LF
Search Keywords: 36476098
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-647609-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-647609-8 RoHS compliant?
Yes, 3-647609-8 is RoHS compliant.
What is the lead time for 3-647609-8?
The standard lead time for 3-647609-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1500
Order Increment:
250
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$0.593
500
$0.587
1,000
$0.549
1,500
$0.532
3,000
$0.510
4,500
$0.505
6,000 +
$0.500
Click for Quote
Log in
to unlock special pricing
Accessories