Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647609-6

06P MTA100 HDR ASSY F/L LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
06P MTA100 HDR ASSY F/L LF
Search Keywords: 36476096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-647609-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647609-6 RoHS compliant?
Yes, 3-647609-6 is RoHS compliant.
What is the lead time for 3-647609-6?
The standard lead time for 3-647609-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in Buy all 31 in-stock or the regular minimum order quantity of 50
Stock lot only:
31
Minimum Order Quantity:
50
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6441
50
$0.5855
250
$0.5239
500
$0.5225
1,000
$0.5119
2,500
$0.4620
5,000
$0.4348
7,500
$0.4293
10,000 +
$0.4154
Click for Quote
Log in to unlock special pricing
Accessories
Show 36 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!