Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647609-5

Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Search Keywords: 36476095
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-647609-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647609-5 RoHS compliant?
Yes, 3-647609-5 is RoHS compliant.
What is the lead time for 3-647609-5?
The standard lead time for 3-647609-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 12/16/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.860
100
$0.858
250
$0.856
500
$0.854
1,000
$0.640
1,500
$0.597
2,000 +
$0.586
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!