Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647609-4

04P MTA100 HDR ASSY F/L LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 HDR ASSY F/L LF
Search Keywords: 36476094
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-647609-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647609-4 RoHS compliant?
Yes, 3-647609-4 is RoHS compliant.
What is the lead time for 3-647609-4?
The standard lead time for 3-647609-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,655
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4487
1,000
$0.4384
2,500
$0.4261
5,000
$0.4011
7,500
$0.3960
10,000
$0.3832
15,000
$0.3808
25,000 +
$0.3173
Click for Quote
Log in to unlock special pricing
Accessories
Show 43 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!