- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647502-3
3-647502-3
TE Connectivity / AMP Brand
03P MTA100 HDR ASSY,SM,SN, LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
03P MTA100 HDR ASSY,SM,SN, LF
Search Keywords: 36475023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647502-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
225 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
225
MOQ for out of Stock Qty:
225
Order Increment:
225
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
225
$3.48
450
$2.14
675
$1.69
900 +
$1.66
Click for Quote
Log in
to unlock special pricing