- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-647485-1
TE Connectivity / AMP Brand
3-647485-1
SL156 HOODED CONT,LID, LP LF
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647485-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:10 A
-
Termination Method:Crimp