- Home ›
- All Products›
- 3-647479-6
TE Connectivity / AMP Brand
3-647479-6
06P MTA156 CONN ASSY 18AWG ORA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 36474796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647479-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
UL Flammability Rating:UL 94V-2
-
Contact Retention Type within Housing:Locking Lance
-
Operating Voltage:600 VAC
-
Mating Retention:With
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Color:Orange
-
UL Rating:Recognized
-
Contact Retention Within Housing:With
-
Shielded:No
-
Number of Cavities:6
-
Housing Material:Nylon 6/6
-
Circuit Application:Power
-
Insertion Force Type:Normal
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Receptacle
-
Packaging Method:Bag/Box
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Packaging Quantity:250
-
Contact Current Rating (Max):7 A
-
Number of Positions:6
-
Connector System:Wire-to-Board
-
Mating Retention Type:Locking Ramp
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:18 AWG, .8 – .9 mm²
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.385 in, 9.78 mm
-
CSA Rating:LR 7189
-
Connector Height:.725 in, 18.42 mm
-
Contact Type:Receptacle
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
-
Compatible With Discrete Wire Type:Stranded
-
Product Length:.936 in, 23.77 mm
Tools/3D Models
+
Frequently Asked Questions
Is 3-647479-6 RoHS compliant?
Yes, 3-647479-6 is RoHS compliant.
What is the lead time for 3-647479-6?
The standard lead time for 3-647479-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,750
$6.26
3,500
$3.20
5,250
$2.18
7,000 +
$2.13
Click for Quote
Log in
to unlock special pricing