- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647477-2
3-647477-2
TE Connectivity / AMP Brand
02P MTA100 CONN ASSY F/T LF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P MTA100 CONN ASSY F/T LF
Search Keywords: 36474772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647477-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,970
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
4000
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$1.76
1,000
$1.10
2,500
$1.09
4,000
$1.08
8,000
$1.07
12,000
$1.06
16,000 +
$1.05
Click for Quote
Log in
to unlock special pricing