- Home ›
- All Products›
- 3-647476-4
TE Connectivity / AMP Brand
3-647476-4
04P MTA156 PSTD CONN 18AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA156 PSTD CONN 18AWG LF
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 4
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 36474764
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-647476-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Mating Retention: | With |
| Number of Power Positions: | 4 |
| Connector & Housing Type: | Plug |
| Mating Alignment Type: | Polarization |
| Contact Current Rating (Max): | 7 A |
| Contact Type: | Pin |
| UL Rating: | Recognized |
| Rectangular Power Connector Type: | Connector Assembly |
| PCB Mount Alignment: | Without |
| Strain Relief: | With |
| Circuit Application: | Power |
| Contact Retention Within Housing: | With |
| Housing Color: | Orange |
| Housing Material: | Nylon |
| PCB Mount Retention: | Without |
| Panel Mount Feature: | Without |
| Contact Underplating Material: | Nickel |
| Connector System: | Wire-to-Wire |
| Operating Voltage: | 600 VAC |
| UL Flammability Rating: | UL 94V-2 |
| Sealable: | No |
| Connector Profile: | Standard |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Wire & Cable IDC Installation Type: | Closed End |
| Contact Retention Type within Housing: | Locking Lance |
| Mating Retention Type: | Latch |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Number of Rows: | 1 |
| Packaging Method: | Package |
| Contact Base Material: | Copper Alloy |
| Mating Alignment: | With |
| Contact Layout: | Inline |
| Packaging Quantity: | 1500 |
| Number of Positions: | 4 |
| Cable Exit Angle: | 90° |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Contact Mating Area Plating Material Thickness: | 15 µin, 3 µin, .076 µm, .38 µm |
| Agency/Standard: | CSA , UL |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 18 AWG, .8 – .9 mm² |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Underplating Material Thickness: | 1.27 – 1.77 µin, 1.27 – 1.77 µm |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Compatible With Discrete Wire Type: | Solid , Stranded |
| Product Length: | .78 in, 19.81 mm |
| CSA Rating: | Certified , LR 7189 |
| Wire Contact Termination Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Approved Standards: | UL E28476 |
| Connector Height: | .487 in, 12.37 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-647476-4 RoHS compliant?
Yes, 3-647476-4 is RoHS compliant.
What is the lead time for 3-647476-4?
The standard lead time for 3-647476-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
375
$6.48
750
$3.43
1,125
$2.41
1,500 +
$2.37
Click for Quote
Log in
to unlock special pricing
Accessories