- Home ›
- All Products›
- 3-647476-2
TE Connectivity / AMP Brand
3-647476-2
02P MTA156 PSTD CONN 18AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 PSTD CONN 18AWG LF
Product Highlights:
- MTA-156 Posted Wire-to-Wire Connectors
- Number of Positions = 2
- Mating Type = Plug
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 36474762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647476-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Contact Current Rating (Max):7 A
-
Mating Alignment Type:Polarization
-
UL Rating:Recognized
-
Wire Contact Termination Area Plating Material:Tin
-
Number of Positions:2
-
Number of Cavities:2
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Plug
-
Mating Retention:With
-
Circuit Application:Power
-
Operating Voltage:600 VAC
-
Packaging Method:Bag/Box
-
Housing Color:Orange
-
Contact Retention Within Housing:With
-
Packaging Quantity:500
-
Contact Underplating Material:Nickel
-
Mating Alignment:With
-
Contact Type:Tab
-
Sealable:No
-
Housing Material:Nylon
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Latch
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
Contact Retention Type within Housing:Locking Lance
-
Number of Rows:1
-
Shielded:No
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Agency/Standard:CSA , UL
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:18 AWG, .8 – .9 mm²
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:LR 7189
-
Connector Height:.487 in, 12.37 mm
-
Product Width:1.01 in, 25.65 mm
-
Approved Standards:UL E28476
-
Contacts Preloaded:Yes
-
Product Length:.468 in, 11.89 mm
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Frequently Asked Questions
Is 3-647476-2 RoHS compliant?
Yes, 3-647476-2 is RoHS compliant.
What is the lead time for 3-647476-2?
The standard lead time for 3-647476-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
14 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
625
$4.54
1,250
$2.40
1,875
$1.69
2,500 +
$1.66
Click for Quote
Log in
to unlock special pricing
Accessories