- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-647406-1
TE Connectivity / AMP Brand
3-647406-1
SL156 HOODED CONTACT, LID LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SL156 HOODED CONTACT, LID LF
Search Keywords: 36474061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647406-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 3-647406-1 RoHS compliant?
Yes, 3-647406-1 is RoHS compliant.
What is the lead time for 3-647406-1?
The standard lead time for 3-647406-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,000
Ships today, if you order in
Minimum Order Quantity:
5500
Order Increment:
5500
14 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5,500
$0.0584
11,000
$0.0543
27,500
$0.0510
55,000
$0.0492
104,500
$0.0491
154,000
$0.0490
253,000 +
$0.0488
Click for Quote
Log in
to unlock special pricing