- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-647334-1
TE Connectivity / AMP Brand
3-647334-1
MINI AMP-IN 2000,14-18 AWG LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Type = Miniature
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- PCB Hole Diameter = 3.18 mm
- Insulation Diameter = 2.29-3.81 [.090-.150] mm [in]
- Extension Below Board = 3.18 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-647334-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Wire Size: | 18 – 14 AWG, .8 – 2 mm² |
| Termination Method: | Crimp |