- Home ›
- All Products›
- 3-647182-5
3-647182-5
TE Connectivity / AMP Brand
05P MTA156 HDR ASSY W/O2&4 LF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
05P MTA156 HDR ASSY W/O2&4 LF
Search Keywords: 36471825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647182-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Quantity:500
-
Sealable:No
-
Keying & Polarized Position Locations:None
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Loaded Positions:3
-
PCB Mount Alignment:Without
-
Number of Positions:5
-
Operating Voltage:600 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:5
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Mating Retention:With
-
PCB Mount Orientation:Vertical
-
Panel Mount Feature:Without
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Mating Retention Type:Polarized Lock
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Polyester - GF
-
Number of Rows:1
-
Contact Layout:Inline
-
Contact Current Rating (Max):7 A
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:Without
-
Packaging Method:Bag
-
Contact Mating Area Plating Material:Tin
-
UL Rating:Recognized
-
Circuit Application:Power
-
Rectangular Power Connector Type:Header
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Blocked Positions:2
-
Housing Color:Black
-
Connector & Housing Type:Plug
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:3.81 – 8.89 µin, 150 – 350 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Post Length:.45 in, 11.43 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Agency/Standard:CSA , UL
-
Product Length:.775 in, 19.69 mm
-
CSA Rating:Certified , LR 7189
-
Connector Height:.545 in, 13.84 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Approved Standards:UL E28476
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$0.5325
2,500
$0.3277
3,750
$0.2594
5,000 +
$0.2542
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments