- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647168-2
TE Connectivity / AMP Brand
3-647168-2
02P MTA100 HDR ASSY SM 30AU LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
02P MTA100 HDR ASSY SM 30AU LF
Product Highlights:
- 2 Positions
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-100 Product Line
Search Keywords: 36471682
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-647168-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-647168-2 RoHS compliant?
Yes, 3-647168-2 is RoHS compliant.
What is the lead time for 3-647168-2?
The standard lead time for 3-647168-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,250
$3.24
2,500
$1.72
3,750
$1.21
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing
Accessories