- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647161-1
3-647161-1
TE Connectivity / AMP Brand
05P MTA100 HDR ASSY W/O#4 SN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
05P MTA100 HDR ASSY W/O#4 SN
Search Keywords: 36471611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647161-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.3455
1,000
$0.3447
2,500
$0.3437
3,750
$0.3429
7,500
$0.2110
11,250
$0.1671
15,000 +
$0.1637
Click for Quote
Log in
to unlock special pricing