Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647116-5

05P MTA100 HDR HT FL 30AU LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P MTA100 HDR HT FL 30AU LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 5
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 36471165
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-647116-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Agency/Standard:
    CSA , UL
  • Contact Type:
    Pin
  • Number of Positions:
    5
  • Contact Mating Area Plating Material Finish:
    Bright
  • Circuit Application:
    Signal
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Operating Voltage:
    250 VAC
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 350 µin, 3.81 – 8.89 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    Inline
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Housing Material:
    Nylon 4/6
  • Contact Base Material:
    Copper Alloy
  • Sealable:
    No
  • Mating Retention Type:
    Friction Lock
  • PCB Mount Alignment:
    Without
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Contact Shape & Form:
    Square
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material:
    Gold
  • Number of Rows:
    1
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Height:
    .34 in, 8.81 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Orientation:
    Vertical
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • UL Flammability Rating:
    UL 94V-0
  • Contact Current Rating (Max):
    5 A
  • Packaging Quantity:
    500
  • Contact Mating Area Length:
    .29 in, 7.37 mm
  • Panel Mount Feature:
    Without
  • Contact Underplating Material:
    Nickel
  • Mating Retention:
    With
  • PCB Mount Retention:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Packaging Type:
    Bag , Box
  • Primary Product Color:
    Black
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Alignment:
    With
  • Header Type:
    Partially Shrouded
  • Mating Alignment Type:
    Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647116-5 RoHS compliant?
Yes, 3-647116-5 is RoHS compliant.
What is the lead time for 3-647116-5?
The standard lead time for 3-647116-5 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
500
$4.30
1,000
$2.27
1,500
$1.60
2,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!