- Home ›
- All Products›
- 3-647078-4
TE Connectivity / AMP Brand
3-647078-4
04P MTA100 HDR HT FL 15AU LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA100 HDR HT FL 15AU LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 4
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36470784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647078-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
PCB Mount Orientation:Vertical
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Height:.34 in, 8.81 mm
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Circuit Application:Signal
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Number of Rows:1
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Retention:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
Agency/Standard:CSA , UL
-
Operating Voltage:250 VAC
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:4
-
Contact Mating Area Plating Material Finish:Bright
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:500
-
Contact Layout:Inline
-
Sealable:No
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):5 A
-
PCB Mount Retention:Without
-
Housing Material:Nylon 4/6
-
Contact Mating Area Length:.29 in, 7.37 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Retention Type:Friction Lock
-
Mating Alignment:With
-
Primary Product Color:Black
-
Packaging Type:Bag , Box
-
Header Type:Partially Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-647078-4 RoHS compliant?
Yes, 3-647078-4 is RoHS compliant.
What is the lead time for 3-647078-4?
The standard lead time for 3-647078-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,125
$2.94
2,250
$1.56
3,375
$1.10
4,500 +
$1.08
Click for Quote
Log in
to unlock special pricing