- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647050-5
TE Connectivity / AMP Brand
3-647050-5
05P MTA100 HDR ASSY F/L HITEMP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
05P MTA100 HDR ASSY F/L HITEMP
Product Highlights:
- 5 Positions
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- MTA-100 Product Line
Search Keywords: 36470505
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-647050-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Wire to Board |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-647050-5 RoHS compliant?
Yes, 3-647050-5 is RoHS compliant.
What is the lead time for 3-647050-5?
The standard lead time for 3-647050-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
500
$4.26
1,000
$2.26
1,500
$1.59
2,000 +
$1.56
Click for Quote
Log in
to unlock special pricing
Accessories