- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-647018-8
TE Connectivity / AMP Brand
3-647018-8
08P MTA100 PSTD CONN ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P MTA100 PSTD CONN ASSY LF
Search Keywords: 36470188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647018-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Retention:With
-
Packaging Quantity:100
-
Connection Type:Connector Assembly
-
Wire Size:26 AWG, .12 – .15 mm²
-
Housing Material:Nylon
-
Contact Retention:With
-
Panel Gasket:No
-
Contact Plating Material:Gold
-
Panel Mount:No
-
Insertion Force:Standard
-
Connector Style:Plug
-
Housing Color:Blue
-
Packaging Method:Bag/Box
-
Width:.843 in, 21.4 mm
-
Product Type:Connector
-
Contact Underplating Material:Nickel
-
Wire/Cable Type:Stranded
-
Length:.9 in, 22.86 mm
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Contact Layout:In-line
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):5 A
-
Sealable:No
-
Connector Type:Connector Assembly
-
Product Style:Assembly
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Housing Type:Tab Housing
-
Shielded:No
-
Contact Retention Type:Locking Lance
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Number of Cavities:8
-
Shape:Rectangular
-
Mating Alignment:With
-
Panel Mount Feature:Without
-
Contact Type:Tab
-
Number of Positions:8
-
Centerline (Pitch):.1 in, 2.54 mm
-
Height:.494 in, 12.55 mm
-
Operating Voltage:250 VAC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Retention Type:Latch
Tools/3D Models
+
Frequently Asked Questions
Is 3-647018-8 RoHS compliant?
Yes, 3-647018-8 is RoHS compliant.
What is the lead time for 3-647018-8?
The standard lead time for 3-647018-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$2.67
500
$1.65
750
$1.31
1,000 +
$1.28
Click for Quote
Log in
to unlock special pricing
Accessories