Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647016-4

04P MTA100 PSTD CONN ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 PSTD CONN ASSY LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 36470164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-647016-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mating Retention Type: Latch
Shielded: No
Packaging Quantity: 200
Contact Retention Within Housing: With
Number of Positions: 4
Number of Cavities: 4
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Rows: 1
Contact Retention Type within Housing: Locking Lance
Contact Type: Tab
Housing Color: Red
Connector & Housing Type: Plug
Sealable: No
Packaging Method: Bag/Box
Connector System: Wire-to-Wire
Housing Material: Nylon
UL Flammability Rating: UL 94V-2
Mating Alignment Type: Polarization
Mating Alignment: With
Contact Current Rating (Max): 5 A
Wire Contact Termination Area Plating Material: Tin
Circuit Application: Signal
Contact Underplating Material: Nickel
Mating Retention: With
Connector Product Type: Connector Assembly
UL Rating: Recognized
Operating Voltage: 250 VAC
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Wire Size: 22 AWG, .3 – .4 mm²
Agency/Standard: CSA , UL
Centerline (Pitch): .1 in, 2.54 mm
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Connector & Contact Terminates To: Wire & Cable
Contacts Preloaded: Yes
Product Width: .843 in, 21.4 mm
Approved Standards: UL E28476
Connector Height: .494 in, 12.55 mm
CSA Rating: LR 7189
Product Length: .5 in, 12.7 mm
Compatible With Discrete Wire Type: Stranded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647016-4 RoHS compliant?
Yes, 3-647016-4 is RoHS compliant.
What is the lead time for 3-647016-4?
The standard lead time for 3-647016-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!