- Home ›
- All Products›
- 3-647008-9
TE Connectivity / AMP Brand
3-647008-9
09P MTA100 PSTD CONN ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P MTA100 PSTD CONN ASSY LF
Search Keywords: 36470089
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-647008-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
| Number of Positions: | 9 |
| Shielded: | No |
| Connector & Housing Type: | Plug |
| Contact Retention Within Housing: | With |
| Connector System: | Wire-to-Wire |
| Mating Retention Type: | Latch |
| Number of Cavities: | 9 |
| Contact Type: | Tab |
| UL Flammability Rating: | UL 94V-2 |
| Contact Current Rating (Max): | 5 A |
| Sealable: | No |
| Number of Rows: | 1 |
| Housing Material: | Nylon 6/6 |
| Packaging Method: | Bag/Box |
| Circuit Application: | Signal |
| Wire Contact Termination Area Plating Material: | Tin |
| Insertion Force Type: | Normal |
| Packaging Quantity: | 75 |
| Mating Alignment: | With |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Underplating Material: | Nickel |
| Operating Voltage: | 250 VAC |
| UL Rating: | Recognized |
| Connector Product Type: | Connector Assembly |
| Housing Color: | Red |
| Contact Retention Type within Housing: | Locking Lance |
| Mating Retention: | With |
| Mating Alignment Type: | Polarization |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 22 AWG, .3 – .4 mm² |
| Agency/Standard: | CSA , UL |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
| Connector & Contact Terminates To: | Wire & Cable |
| Product Length: | 1 in, 25.4 mm |
| Compatible With Discrete Wire Type: | Stranded |
| Connector Height: | .494 in, 12.54 mm |
| Approved Standards: | UL E28476 |
| CSA Rating: | LR 7189 |
| Contacts Preloaded: | Yes |
| Product Width: | .843 in, 21.4 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-647008-9 RoHS compliant?
Yes, 3-647008-9 is RoHS compliant.
What is the lead time for 3-647008-9?
The standard lead time for 3-647008-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
18 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
188
$3.57
375
$2.21
563
$1.75
750 +
$1.71
Click for Quote
Log in
to unlock special pricing
Accessories