- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647002-5
3-647002-5
TE Connectivity / AMP Brand
05P MTA100 PSTD CONN ASSY LF
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
05P MTA100 PSTD CONN ASSY LF
Search Keywords: 36470025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647002-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 150
Stock lot only:
4
Minimum Order Quantity:
150
Order Increment:
150
Price (USD)
Qty
Unit Price
1
$0.7021
150
$0.6383
300
$0.6280
600
$0.6136
1,050
$0.6005
2,550
$0.5464
5,100
$0.5212
7,500
$0.5134
10,050 +
$0.4980
Click for Quote
Log in
to unlock special pricing
Accessories