- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647002-4
TE Connectivity / AMP Brand
3-647002-4
04P MTA100 PSTD CONN ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA100 PSTD CONN ASSY LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 4
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 36470024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647002-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-647002-4 RoHS compliant?
Yes, 3-647002-4 is RoHS compliant.
What is the lead time for 3-647002-4?
The standard lead time for 3-647002-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,920
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
200
$0.5181
400
$0.5077
1,000
$0.4939
2,600
$0.4463
5,000
$0.4176
7,600
$0.4120
10,000
$0.3956
15,000 +
$0.3904
Click for Quote
Log in
to unlock special pricing
Accessories