Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647001-4

04P MTA100 PSTD CONN ASSY SN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 PSTD CONN ASSY SN
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 36470014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-647001-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647001-4 RoHS compliant?
Yes, 3-647001-4 is RoHS compliant.
What is the lead time for 3-647001-4?
The standard lead time for 3-647001-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately You may purchase all in-stock quantity of 124
Stock lot only:
124
Minimum Order Quantity:
200
21 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0625
200
$0.9659
400
$0.9639
600
$0.9231
1,000
$0.8833
2,600
$0.7864
5,000
$0.7303
7,600
$0.7283
10,000 +
$0.6977
Click for Quote
Log in to unlock special pricing
Accessories
Show 44 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!