- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-647000-8
TE Connectivity / AMP Brand
3-647000-8
08P MTA100 PSTD CONN ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
08P MTA100 PSTD CONN ASSY LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 8
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Wire Application
Search Keywords: 36470008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-647000-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-647000-8 RoHS compliant?
Yes, 3-647000-8 is RoHS compliant.
What is the lead time for 3-647000-8?
The standard lead time for 3-647000-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,002
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
100
$1.353
300
$1.241
500
$1.181
1,000
$1.034
2,500
$0.985
5,000
$0.961
7,500
$0.959
10,000 +
$0.956
Click for Quote
Log in
to unlock special pricing
Accessories