Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647000-6

06P MTA100 PSTD CONN ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 PSTD CONN ASSY LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 36470006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-647000-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Type: IDC Connector
Body Orientation: Straight
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-647000-6 RoHS compliant?
Yes, 3-647000-6 is RoHS compliant.
What is the lead time for 3-647000-6?
The standard lead time for 3-647000-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately Buy all 54 in-stock or the regular minimum order quantity of 125
On Order:
2,500   can ship 1/25/27
Stock lot only:
54
Minimum Order Quantity:
125
Order Increment:
125
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0747
125
$0.9770
250
$0.9390
500
$0.9010
1,000
$0.8630
2,500
$0.8130
5,000
$0.7410
7,500
$0.7200
10,000 +
$0.6840
Click for Quote
Log in to unlock special pricing
Accessories
Show 36 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!