Available Replacements
가능한 대체품
647000-4 647000-4 TE Connectivity / AMP Brand 04P MTA100 PSTD CONN ASSY SN
647000-4

TE Connectivity / AMP Brand

In Stock: 2,000

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-647000-4

04P MTA100 PSTD CONN ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 PSTD CONN ASSY LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Wire Application
Search Keywords: 36470004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-647000-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: IDC Connector
Body Orientation: Straight
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3-647000-4?
The recommended replacement for 3-647000-4 is 647000-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-647000-4 RoHS compliant?
Yes, 3-647000-4 is RoHS compliant.
What is the lead time for 3-647000-4?
The standard lead time for 3-647000-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,800
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.084
400
$1.074
600
$1.066
1,000
$0.863
2,600
$0.803
5,000
$0.801
7,600
$0.799
10,000 +
$0.797
Click for Quote
Log in to unlock special pricing
Accessories
Show 44 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!