- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 36467
Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.42 mm² - SOLISTRAND Series.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.42 mm² - SOLISTRAND Series.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 36467
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 36467 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 36467 RoHS compliant?
Yes, 36467 is RoHS compliant.
What is the lead time for 36467?
The standard lead time for 36467 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,884
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1,000
$0.2096
3,000
$0.2018
5,000
$0.1983
8,000
$0.1949
10,000
$0.1880
25,000
$0.1766
50,000
$0.1720
100,000 +
$0.1695
Click for Quote
Log in
to unlock special pricing