- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-646489-0
3-646489-0
TE Connectivity / AMP Brand
Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole
Search Keywords: 36464890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-646489-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
Order Increment:
12
10 Weeks
can ship
7/20/26