- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-646487-0
3-646487-0
TE Connectivity / AMP Brand
Conn Hard Metric RCP 200 POS 2mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric RCP 200 POS 2mm Press Fit RA Thru-Hole
Search Keywords: 36464870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-646487-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
10
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
180
$44.23
360
$23.34
540
$16.05
720 +
$15.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments