Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-646457-0

2MM HM,ASY,T-F,PIN,088 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM HM,ASY,T-F,PIN,088 POS
Search Keywords: 36464570
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-646457-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Hard Metric
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 88
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-646457-0 RoHS compliant?
No, 3-646457-0 is not RoHS compliant.
What is the lead time for 3-646457-0?
The standard lead time for 3-646457-0 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
20
23 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
180
$18.69
360
$9.90
540
$6.96
720 +
$6.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!