- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-646445-0
TE Connectivity / AMP Brand
3-646445-0
2MM HM,ASY,T-E,REC,TWIST TULIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2MM HM,ASY,T-E,REC,TWIST TULIP
Search Keywords: 36464450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-646445-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-646445-0 RoHS compliant?
Yes, 3-646445-0 is RoHS compliant.
What is the lead time for 3-646445-0?
The standard lead time for 3-646445-0 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
10
23 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
150
$47.37
300
$25.00
450
$17.19
600 +
$16.85
Click for Quote
Log in
to unlock special pricing