- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-646357-0
3-646357-0
TE Connectivity / AMP Brand
Conn Hard Metric M 250 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Conn Hard Metric M 250 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 36463570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-646357-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:250
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
720
MOQ for out of Stock Qty:
720
Order Increment:
10
11 Weeks
can ship
8/17/26