- Home ›
- All Products›
- 3-6450830-7
TE Connectivity / AMP Brand
3-6450830-7
MBXL R/A HDR 6LP + 8S
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MBXL R/A HDR 6LP + 8S
Search Keywords: 364508307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6450830-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Noble Metal
-
Connector Mounting Type:Board Mount
-
Number of Power Positions:6
-
Contact Retention Within Housing:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:High Temperature Thermoplastic
-
Connector & Housing Type:Plug
-
Number of Positions:14
-
Rectangular Power Connector Type:Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
Contact Current Rating (Max):50 A
-
Number of Rows:4
-
Power Contact Base Material:Tin
-
Number of Signal Positions:8
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board
-
Sealable:No
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Voltage:60 VAC, 60 VDC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, .115 in, 2.54 mm, 2.92 mm
-
Contact Type:Blade , Pin
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Circuit Application:Power & Signal
-
Contact Underplating Material Thickness:3.18 µm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-6450830-7 RoHS compliant?
Yes, 3-6450830-7 is RoHS compliant.
What is the lead time for 3-6450830-7?
The standard lead time for 3-6450830-7 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
250
$14.22
500
$7.53
750
$5.30
1,000 +
$5.19
Click for Quote
Log in
to unlock special pricing