- Home ›
- All Products›
- 3-6450830-3
3-6450830-3
TE Connectivity / AMP Brand
MBXL R/A HDR 4ACP + 12S + 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL R/A HDR 4ACP + 12S + 3P
Search Keywords: 364508303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6450830-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Number of Positions:19
-
Contact Retention Within Housing:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Tray
-
Housing Color:Black
-
Mating Retention Type:Boardlock
-
PCB Mount Retention:With
-
Number of Power Positions:7
-
Mating & Unmating Configuration:Sequencing
-
PCB Mount Orientation:Right Angle
-
Power Contact Base Material:Tin
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Sealable:No
-
Connector System:Board-to-Board
-
Housing Material:High Temperature Thermoplastic
-
PCB Mount Retention Type:Boardlock
-
Contact Current Rating (Max):50 A
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Number of Rows:4
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:12
-
Rectangular Power Connector Type:Header
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, .115 in, 2.54 mm, 2.92 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:60 VAC, 60 VDC
-
Contact Type:Blade , Pin
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Underplating Material:Nickel
-
Contact Underplating Material Thickness:3.18 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
Order Increment:
33
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
264
$19.12
528
$10.09
792
$6.94
1,056 +
$6.80
Click for Quote
Log in
to unlock special pricing