- Home ›
- All Products›
- 3-6450140-5
3-6450140-5
TE Connectivity / AMP Brand
MBXL VERT RCPT 1P+24S+1P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MBXL VERT RCPT 1P+24S+1P
Search Keywords: 364501405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-6450140-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Housing Material:High Temperature Thermoplastic
-
Contact Current Rating (Max):42 A
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Number of Rows:4
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:26
-
Rectangular Power Connector Type:Header
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Number of Power Positions:2
-
Contact Mating Area Plating Material:Noble Metal
-
Number of Signal Positions:24
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Contact Retention Within Housing:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Contact Type:Receptacle
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:60 VAC, 60 VDC
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
143 Weeks
can ship
3/6/29
Price (USD)
Qty
Unit Price
69
$5.92
138
$4.44
207
$4.14
275 +
$4.06
Click for Quote
Log in
to unlock special pricing