- Home ›
- All Products›
- 3-644896-8
TE Connectivity / AMP Brand
3-644896-8
08P CST100 SHRD HDR ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
08P CST100 SHRD HDR ASSY LF
Product Highlights:
- CST-100 Connectors
- Number of Positions = 8
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36448968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644896-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Mating Retention Type:Friction Lock
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Bright
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Connector Length:.984 in, 24.99 mm
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Length:.28 in, 7.11 mm
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
Panel Mount Feature:Without
-
Agency/Standard:CSA , UL
-
Mating Alignment:With
-
Connector Height:.41 in, 10.41 mm
-
Contact Current Rating (Max):4 A
-
Number of Positions:8
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Number of Rows:1
-
Packaging Quantity:1
-
Mating Alignment Type:Polarization
-
Contact Layout:Inline
-
Operating Voltage:250 VAC
-
Contact Base Material:Copper Alloy
-
Housing Material:Polyester - GF
-
Contact Shape & Form:Square
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Package
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644896-8 RoHS compliant?
Yes, 3-644896-8 is RoHS compliant.
What is the lead time for 3-644896-8?
The standard lead time for 3-644896-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,625
$4.90
3,250
$2.58
4,875
$1.78
6,500 +
$1.74
Click for Quote
Log in
to unlock special pricing