- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644894-4
TE Connectivity / AMP Brand
3-644894-4
04P CST100 SHRD HDR ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
04P CST100 SHRD HDR ASSY LF
Product Highlights:
- CST-100 Connectors
- Number of Positions = 4
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36448944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644894-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644894-4 RoHS compliant?
Yes, 3-644894-4 is RoHS compliant.
What is the lead time for 3-644894-4?
The standard lead time for 3-644894-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,620
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1625
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$2.280
500
$2.274
1,000
$2.269
1,625
$2.263
3,250
$1.198
4,875
$0.843
6,500 +
$0.826
Click for Quote
Log in
to unlock special pricing