Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644894-3

Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Cable/Wire - Friction Lock - Solder Termination - Ri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Header - Male Pin - 3 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Cable/Wire - Friction Lock - Solder Termination - Right Angle - PCB Mount.
Product Highlights:
  • CST-100 Connectors
  • Number of Positions = 3
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 36448943
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-644894-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644894-3 RoHS compliant?
Yes, 3-644894-3 is RoHS compliant.
What is the lead time for 3-644894-3?
The standard lead time for 3-644894-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
On Order:
2,235   can ship 12/9/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.539
100
$1.264
250
$1.251
500
$1.102
1,000
$1.044
1,500
$1.041
2,000 +
$0.975
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!