Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644894-2

02P CST100 SHRD HDR ASSY LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P CST100 SHRD HDR ASSY LF
Product Highlights:
  • 2 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • CST-100 Product Line
Search Keywords: 36448942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-644894-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644894-2 RoHS compliant?
Yes, 3-644894-2 is RoHS compliant.
What is the lead time for 3-644894-2?
The standard lead time for 3-644894-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,750
$1.0750
7,500
$0.5691
11,250
$0.4005
15,000 +
$0.3925
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!