Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644893-6

06P CST100 SHRD HDR ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P CST100 SHRD HDR ASSY LF
Search Keywords: 36448936
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644893-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • PCB Mount Alignment:
    With
  • Operating Voltage:
    250 VAC
  • Connector System:
    Wire-to-Board
  • Mating Retention Type:
    Friction Lock
  • Housing Material:
    Polyester - GF
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.35 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material:
    Tin
  • Termination Post & Tail Length:
    .14 in, 3.56 mm
  • Contact Underplating Material:
    Nickel
  • Agency/Standard:
    CSA , UL
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Mating Retention:
    With
  • Number of Rows:
    1
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention Type:
    Tab
  • Contact Shape & Form:
    Square
  • Contact Type:
    Pin
  • Contact Base Material:
    Copper Alloy
  • Mating Alignment Type:
    Polarization
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    4 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • UL Flammability Rating:
    UL 94V-0
  • Connector Height:
    .41 in, 10.41 mm
  • Number of Positions:
    6
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.35 µm
  • Connector Length:
    .784 in, 19.91 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Mount Retention:
    With
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Alignment:
    With
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Mount Alignment Type:
    Peg
  • Contact Mating Area Length:
    .28 in, 7.11 mm
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Connector Mounting Type:
    Board Mount
  • Packaging Quantity:
    1
  • Contact Layout:
    Inline
  • Panel Mount Feature:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Sealable:
    No
  • Contact Mating Area Plating Material Finish:
    Bright
  • Packaging Type:
    Package
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Primary Product Color:
    Black
  • Header Type:
    Fully Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644893-6 RoHS compliant?
Yes, 3-644893-6 is RoHS compliant.
What is the lead time for 3-644893-6?
The standard lead time for 3-644893-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,343
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1375
14 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.78
250
$1.49
500
$1.36
1,000
$1.21
1,375
$1.13
2,750
$1.05
4,125
$1.03
5,500 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!