Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-644892-4

04P CST100 SHRD HDR ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P CST100 SHRD HDR ASSY LF
Product Highlights:
  • 4 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • CST-100 Product Line
Search Keywords: 36448924
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-644892-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-644892-4 RoHS compliant?
Yes, 3-644892-4 is RoHS compliant.
What is the lead time for 3-644892-4?
The standard lead time for 3-644892-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,737
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2125
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.431
500
$1.132
1,000
$1.005
2,125
$0.995
4,250
$0.941
6,375
$0.897
8,500 +
$0.894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!