- Home ›
- All Products›
- 3-644878-7
3-644878-7
TE Connectivity / AMP Brand
07P MTA156 ASSY ON TAPE LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
07P MTA156 ASSY ON TAPE LF
Search Keywords: 36448787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644878-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
700 -
Contact Mating Area Plating Material:Tin
-
Mating Retention Type:Locking Ramp
-
Connector & Housing Type:Receptacle
-
Housing Material:Nylon
-
Strain Relief:With
-
Connector Profile:Standard
-
UL Flammability Rating:UL 94V-2
-
Number of Signal Positions:0
-
Packaging Quantity:700
-
Wire Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
Contact Retention Type within Housing:Locking Lance
-
Rectangular Power Connector Type:Connector Assembly
-
Contact Base Material:Copper Alloy
-
UL Rating:Recognized
-
Packaging Method:Tape
-
Panel Mount Feature:Without
-
Number of Positions:7
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Polarizing Tab
-
Contact Retention Within Housing:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):7 A
-
Mating Retention:With
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Operating Voltage:600 VAC
-
Housing Color:Orange
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
Wire & Cable IDC Installation Type:Closed End
-
Number of Power Positions:7
-
Sealable:No
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Type:Receptacle
-
Cable Exit Angle:90°
-
Wire Size:18 AWG, .8 – .9 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Circuit Application:Power & Signal
-
CSA Rating:Certified , LR 7189
-
Contact Underplating Material Thickness:.762 µin, 30 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.092 in, 27.74 mm
-
Approved Standards:UL E28476
-
Compatible With Discrete Wire Type:Stranded
-
Wire Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Connector Height:.355 in, 9.02 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
700
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
700
$1.147
1,400
$0.706
2,100
$0.559
2,800 +
$0.548
Click for Quote
Log in
to unlock special pricing