- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644861-0
TE Connectivity / AMP Brand
3-644861-0
10P MTA100 SHRD HDR,W/O PEG SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA100 SHRD HDR,W/O PEG SN
Search Keywords: 36448610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644861-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644861-0 RoHS compliant?
Yes, 3-644861-0 is RoHS compliant.
What is the lead time for 3-644861-0?
The standard lead time for 3-644861-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
25
$1.560
250
$1.268
750
$1.159
1,500
$1.112
3,000
$1.032
5,250
$0.958
7,500
$0.946
10,500 +
$0.915
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT