- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644860-3
3-644860-3
TE Connectivity / AMP Brand
03P MTA156 CONN ASSY 18AWG LF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
03P MTA156 CONN ASSY 18AWG LF
Search Keywords: 36448603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644860-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,507
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$0.2830
500
$0.2573
1,000
$0.2566
2,500
$0.2460
5,000
$0.2411
7,500
$0.2405
10,000
$0.2399
15,000
$0.2380
25,000 +
$0.2120
Click for Quote
Log in
to unlock special pricing
Accessories