- Home ›
- All Products›
- 3-644809-6
TE Connectivity / AMP Brand
3-644809-6
06P MTA156 PSTD CONN 22AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 PSTD CONN 22AWG LF
Search Keywords: 36448096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644809-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Operating Voltage:600 VAC
-
Mating Retention Type:Latch
-
UL Flammability Rating:UL 94V-2
-
Shielded:No
-
Contact Retention Type within Housing:Locking Lance
-
Number of Rows:1
-
Contact Type:Tab
-
Mating Alignment:With
-
Circuit Application:Signal
-
Packaging Method:Bag/Box
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Plug
-
Wire Contact Termination Area Plating Material:Tin
-
UL Rating:Recognized
-
Housing Color:Red
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7 A
-
Number of Positions:6
-
Contact Underplating Material:Nickel
-
Insertion Force Type:Normal
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
Number of Cavities:6
-
Mating Retention:With
-
Housing Material:Nylon 6/6
-
Connector System:Wire-to-Wire
-
Contact Retention Within Housing:With
-
Packaging Quantity:500
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:LR 7189
-
Product Width:1.01 in, 25.65 mm
-
Contacts Preloaded:Yes
-
Product Length:1.092 in, 27.74 mm
-
Compatible With Discrete Wire Type:Stranded
-
Connector Height:.487 in, 12.37 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 3-644809-6 RoHS compliant?
Yes, 3-644809-6 is RoHS compliant.
What is the lead time for 3-644809-6?
The standard lead time for 3-644809-6 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
250
$9.09
500
$4.81
750
$3.39
1,000 +
$3.32
Click for Quote
Log in
to unlock special pricing
Accessories