- Home ›
- All Products›
- 3-644769-2
TE Connectivity / AMP Brand
3-644769-2
02P MTA156 HDR ASSY R/A SQ LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA156 HDR ASSY R/A SQ LF
Search Keywords: 36447692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-644769-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Termination Post & Tail Length:.175 in, 4.45 mm
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Shape & Form:Square
-
Circuit Application:Power
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Connector Height:.525 in, 13.34 mm
-
Mating Retention Type:Friction Lock
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Agency/Standard:CSA , UL
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Alignment:Without
-
Panel Mount Feature:Without
-
Connector Length:.468 in, 11.89 mm
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Right Angle Bending Side:Rear
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Mount Retention:Without
-
Housing Material:Polyester - GF
-
Contact Underplating Material:Nickel
-
Number of Positions:2
-
Contact Mating Area Length:.4 in, 10.16 mm
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:600 VAC
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:2000
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Layout:Inline
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):7 A
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Mating Alignment Type:Polarization
-
Primary Product Color:Natural
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Partially Shrouded
-
Packaging Type:Package
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644769-2 RoHS compliant?
Yes, 3-644769-2 is RoHS compliant.
What is the lead time for 3-644769-2?
The standard lead time for 3-644769-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
500
$0.779
1,000
$0.584
1,500
$0.545
2,000 +
$0.534
Click for Quote
Log in
to unlock special pricing