- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-644768-6
TE Connectivity / AMP Brand
3-644768-6
06P MTA156 HDR ASSY F/L SQ LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
06P MTA156 HDR ASSY F/L SQ LF
Search Keywords: 36447686
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-644768-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-644768-6 RoHS compliant?
Yes, 3-644768-6 is RoHS compliant.
What is the lead time for 3-644768-6?
The standard lead time for 3-644768-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
25
$3.18
50
$2.52
100
$2.20
250
$2.06
500
$2.00
750
$1.91
1,000 +
$1.89
Click for Quote
Log in
to unlock special pricing
Accessories